Phoenix Contact 0803689 technical specifications.
| Color | Silver |
| Length | 27mm |
| Material | Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | BMKL |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0803689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.