Phoenix Contact 0803692 technical specifications.
| Color | Silver |
| Length | 27mm |
| Mount | Adhesive |
| Package Quantity | 10 |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.