Phoenix Contact 0803715 technical specifications.
| Color | White |
| Material | Polyamide |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Sheet |
| Series | GM-SK |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803715 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.