Phoenix Contact 0803906 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.638459oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.