Phoenix Contact 0803922 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 186mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Size | 5mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0803922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.