Phoenix Contact 0803986 technical specifications.
| Printing Technology | Thermal Printer |
| Product Depth | 98mm |
| Height | 69mm |
| Product Weight | 2220g |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 0803986 to view detailed technical specifications.
No datasheet is available for this part.