Phoenix Contact 0804041 technical specifications.
| Termination Type | SNAP ON |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Phoenix Contact 0804041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.