Phoenix Contact 0804109:0081 technical specifications.
| Color | White |
| Mount | Adhesive |
| Package Quantity | 10 |
| Pitch | 0.15inch |
| Series | CLIPLINE SK |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804109:0081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.