White polyester terminal block marking item for horizontal cable mounting. Features a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. This lead-free, RoHS compliant accessory is constructed from polyester and packaged in bulk.
Phoenix Contact 0804183:0001 technical specifications.
| Body Material | Polyester |
| Package/Case | 0001 |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Horizontal |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.025679oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804183:0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.