Phoenix Contact 0804280:0001 technical specifications.
| Package/Case | 0001 |
| Color | White |
| Material | Polyester |
| Mount | Adhesive |
| Pitch | 0.2inch |
| Series | SK |
| Weight | 0.032805oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804280:0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.