White polyester marking item for terminal blocks, designed for straight orientation and a 5.08mm pitch. This accessory, packaged in bulk, is constructed from durable polyester and weighs 0.026244oz. It is lead-free.
Phoenix Contact 0804293:0001 technical specifications.
| Package/Case | 0001 |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | CLIPLINE |
| Weight | 0.026244oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0804293:0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.