Phoenix Contact 0804293: 0011 technical specifications.
| Type | Marker Card |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 0804293: 0011 to view detailed technical specifications.
No datasheet is available for this part.