Phoenix Contact 0804303 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE SK |
| Weight | 0.04374oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.