Phoenix Contact 0804374:0011 technical specifications.
| Package/Case | 120 |
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | CLIPLINE SK |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804374:0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.