Phoenix Contact 0804455:0001 technical specifications.
| Package/Case | 0001 |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Series | CLIPLINE SK |
| Weight | 0.042681oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804455:0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.