Phoenix Contact 0804468:0011 technical specifications.
| Color | White |
| Package Quantity | 10 |
| Pitch | 0.295inch |
| Series | CLIPLINE SK |
| Weight | 0.041623oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804468:0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.