Phoenix Contact 0804552:0061 technical specifications.
| Color | White |
| Mount | Cable |
| Package Quantity | 10 |
| Pitch | 0.3inch |
| Series | CLIPLINE SK |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804552:0061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.