Phoenix Contact 0804853:0001 technical specifications.
| Package/Case | 0001 |
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | SK |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0804853:0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.