Phoenix Contact 0805328 technical specifications.
| Color | Yellow |
| Material | PVC, Polyvinyl |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0805328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.