
Phoenix Contact 0805360 technical specifications.
| Color | Clear |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.026455oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0805360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.