Phoenix Contact 0805739:0041 technical specifications.
| Color | White |
| Material | Polyamide, PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Series | CLIPLINE |
| Weight | 0.040918oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0805739:0041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.