Phoenix Contact 0806644 technical specifications.
| Color | Silver |
| Height | 0.01inch |
| Length | 3.5inch |
| Material | Stainless Steel, Steel |
| Mount | Cable |
| Package Quantity | 100 |
| Series | CLIPLINE KMV |
| Size | 88.9mm |
| Width | 0.74inch |
| Wire/Cable Diameter | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0806644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.