Phoenix Contact 0806660 technical specifications.
| Color | Silver |
| Depth | 4.6mm |
| Length | 200mm |
| Material | Steel |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Series | CLIPLINE PKBV |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0806660 to view detailed technical specifications.
No datasheet is available for this part.