Phoenix Contact 0806767 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Sheet |
| Weight | 0.0206oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0806767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.