Phoenix Contact 0806916 technical specifications.
| Color | White |
| Material | Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Sheet |
| Series | GPE |
| Width | 0.68inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0806916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.