Phoenix Contact 0806929 technical specifications.
| Color | White |
| Length | 7.67inch |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Sheet |
| Series | CLIPLINE |
| Width | 3.93inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0806929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.