
Phoenix Contact 0807083 technical specifications.
| Color | White |
| Length | 20mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Size | 8mm |
| Width | 20mm |
| Wire/Cable Diameter | 0.79inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0807083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
