Phoenix Contact 0807106 technical specifications.
| Color | White |
| Length | 6.8mm |
| Package Quantity | 10 |
| Packaging | Sheet |
| Series | CLIPLINE |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0807106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.