Phoenix Contact 0807766 technical specifications.
| Color | White |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Cable |
| Package Quantity | 10 |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0807766 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.