
Phoenix Contact 0807889 technical specifications.
| Color | Silver |
| Material | Plastic |
| Mount | Adhesive |
| Package Quantity | 10 |
| Packaging | Sheet |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0807889 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.