Phoenix Contact 0808244 technical specifications.
| Color | White |
| Material | Polyester, Paper |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Sheet |
| RoHS Compliant | Yes |
| Series | ESL |
| Weight | 0.47902oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0808244 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.