Phoenix Contact 0808257 technical specifications.
| Color | White |
| Length | 29mm |
| Material | Polyester, FILM |
| Mount | Plug-In |
| Package Quantity | 10 |
| Packaging | Sheet |
| RoHS Compliant | Yes |
| Series | ESL |
| Size | 8mm |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0808257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.