Phoenix Contact 0808820:0011 technical specifications.
| Color | White |
| Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Voltage Rating | 400V |
| Weight | 2.205lb |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0808820:0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.