
Phoenix Contact 0809081 technical specifications.
| Color | White |
| Material | Polyolefin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | CLIPLINE PSS |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0809081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.