Phoenix Contact 0809382 technical specifications.
| Color | Clear |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0809382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.