Phoenix Contact 0809421 technical specifications.
| Color | Clear |
| Material | ABS |
| Mount | Holder |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.090301oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0809421 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.