Phoenix Contact 0809803:0031 technical specifications.
| Color | White |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.043387oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0809803:0031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.