Phoenix Contact 0810009:0001 technical specifications.
| Product Weight (g) | 0.86 |
| Type | Marker for Terminal Block |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 0810009:0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.