
Phoenix Contact 0810012 technical specifications.
| Color | Silver |
| Current Rating | 82A |
| Flammability Rating | UL94 V-0 |
| Height | 41.5mm |
| Length | 50mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE BSLK |
| Terminal Width | 8mm |
| Termination | Screw |
| Weight | 0.476551oz |
| Width | 8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0810012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.