Phoenix Contact 0810575 technical specifications.
| Color | Grey |
| Height | 28.6mm |
| Material | PA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CLIPLINE |
| Weight | 0.015168oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0810575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.