
Phoenix Contact 0810588 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 0.035979oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0810588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.