Phoenix Contact 0810863:0001 technical specifications.
| Color | White |
| Package Quantity | 10 |
| Packaging | Strip |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.018695oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0810863:0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.