Phoenix Contact 0811516 technical specifications.
| Color | Yellow |
| Length | 10mm |
| Material | Polyester |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | BMKL |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0811516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.