
Phoenix Contact 0811969 technical specifications.
| Color | Grey |
| Depth | 10mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.019189oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0811969 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
