
Phoenix Contact 0812120 technical specifications.
| Color | White |
| Packaging | Bulk |
| Pitch | 0.48inch |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Weight | 0.053616oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0812120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.