Phoenix Contact 0812175 technical specifications.
| Package/Case | 200 |
| Color | White |
| Length | 15mm |
| Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0812175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.