Phoenix Contact 0815004 technical specifications.
| Color | Clear |
| Material | PE, Polyethylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | KMK |
| Width | 29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0815004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.