Phoenix Contact 0815208 technical specifications.
| Color | White |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | GPE |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0815208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.