Phoenix Contact 0815596 technical specifications.
| Color | White |
| Length | 40000mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0815596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.