Phoenix Contact 0815787 technical specifications.
| Color | Silver |
| Length | 90000mm |
| Mount | Adhesive |
| Package Quantity | 1 |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0815787 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.